
This device is an NPN silicon amplifier transistor in the BC546 through BC548C family. It is rated for 45 V collector-emitter breakdown voltage, 100 mA continuous collector current, and 625 mW power dissipation at 25°C ambient. The BC547C gain group provides DC current gain from 420 to 800 at 2 mA, with collector-emitter saturation voltage up to 0.3 V at 100 mA and a transition frequency of 150 MHz. It is supplied in a through-hole TO-92 molded plastic package and is specified for junction and storage temperatures from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components BC547C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BC547C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
