NPN bipolar junction transistor in a SOT-89 package, designed for surface mounting. Features a maximum collector-emitter voltage of 20V and a maximum power dissipation of 1400mW. Offers a minimum DC current gain of 120 at 50mA and 1V, with a minimum transition frequency of 40MHz. The 4-pin SOT-89 package has a maximum length of 4.6mm, width of 2.54mm, and height of 1.6mm.
Micro Commercial Components BC868-16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.54(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.55(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 32V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum Power Dissipation | 1400mW |
| Minimum DC Current Gain | 120@50mA@1V |
| Maximum Transition Frequency | 40(Min)MHz |
| Category | Bipolar Power |
| Cage Code | 374W0 |
| EU RoHS | No |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components BC868-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.