The BZT52B18JS-TP is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 0.2 watts and is available in a 2-terminal package. The diode is constructed with a single element and has a terminal position of dual. It is suitable for use in a variety of applications, including those requiring a zener diode with a high operating temperature range.
Micro Commercial Components BZT52B18JS-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BZT52B18JS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.