
Four-element silicon bridge rectifier diode, single-phase, with a maximum repetitive peak reverse voltage of 1000V and a maximum operating temperature of 150°C. This 4-pin component features dual terminal positions and is housed in plastic.
Micro Commercial Components DB107-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components DB107-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.