The DL5248B-TP is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has two terminals, positioned at the end of the package, and is available in a 2-pin O-LELF-R2 package. The diode element is made of silicon and is a single zener diode. The DL5248B-TP is suitable for use in a variety of applications where a reliable and high-temperature zener diode is required.
Micro Commercial Components DL5248B-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components DL5248B-TP to view detailed technical specifications.
No datasheet is available for this part.