
NPN Digital BJT Transistor, single configuration, for surface mount applications. Features 50V maximum collector-emitter voltage and 100mA typical continuous DC collector current. Offers 200mW typical power dissipation, 1kOhm typical input resistance, and a 0.1 resistor ratio. Housed in a 3-pin SOT-23 plastic package with gull-wing leads, measuring 3.04mm(Max) length, 1.4mm(Max) width, and 1.12mm(Max) height. Operates across a temperature range of -55°C to 150°C.
Micro Commercial Components DTC113ZCA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.12(Max) |
| Seated Plane Height (mm) | 1.22(Max) |
| Pin Pitch (mm) | 1.03(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100(Typ)mA |
| Maximum Power Dissipation | 200(Typ)mW |
| Typical Input Resistor | 1kOhm |
| Typical Resistor Ratio | 0.1 |
| Minimum DC Current Gain | 33@5mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components DTC113ZCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.