
NPN Digital Transistor, SOT-23 package, featuring a 50V collector-emitter voltage and 100mA continuous DC collector current. This surface-mount device offers 200mW power dissipation, a typical input resistor of 1 kOhm, and a resistor ratio of 0.1. With a 3-pin gull-wing lead configuration and a minimum DC current gain of 33, it operates across a temperature range of -55°C to 150°C.
Micro Commercial Components DTC113ZCA-TP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.12(Max) |
| Seated Plane Height (mm) | 1.22(Max) |
| Pin Pitch (mm) | 1.03(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100(Typ)mA |
| Maximum Power Dissipation | 200(Typ)mW |
| Typical Input Resistor | 1kOhm |
| Typical Resistor Ratio | 0.1 |
| Minimum DC Current Gain | 33@5mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components DTC113ZCA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.