The ESD12VD7 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.5V. It has a maximum non-repetitive peak reverse power dissipation of 128mW and a maximum power dissipation of 0.15W. The diode is available in a 2-pin package and has a maximum operating temperature range of -55°C to 150°C.
Micro Commercial Components ESD12VD7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.5 |
| Non-rep Peak Rev Power Dis-Max | 128 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD12VD7 to view detailed technical specifications.
No datasheet is available for this part.