The ESD5V0D3 is a 2-element unidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 5V and the breakdown voltage is between 6.2V and 7.3V. The maximum non-repetitive peak reverse power dissipation is 350mW and the maximum power dissipation is 0.2W. The diode is packaged in a 2-pin R-PDSO-G2 package.
Micro Commercial Components ESD5V0D3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Breakdown Voltage-Max | 7.3 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD5V0D3 to view detailed technical specifications.
No datasheet is available for this part.