The ESDLC5V0T7-TP is a dual silicon transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is unidirectional and has a breakdown voltage of at least 5.6 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 110 milliwatts. The device is packaged in a 3-pin R-PDSO-G3 package.
Micro Commercial Components ESDLC5V0T7-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.6 |
| Non-rep Peak Rev Power Dis-Max | 110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDLC5V0T7-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.