This bidirectional transient voltage suppressor diode features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 16 volts and a minimum breakdown voltage of 18 volts. The diode element is made of silicon and is designed for use in high-power applications, with a maximum non-repetitive peak reverse power dissipation of 30 watts.
Micro Commercial Components ESDSLC16VLB-TP-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 18 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDSLC16VLB-TP-HF to view detailed technical specifications.
No datasheet is available for this part.