The ESDSLC5V0AE2-TP is a bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 125mW. The diode is packaged in a 2-pin R-PBCC-N2 package, with terminals positioned on the bottom. This device is suitable for use in a variety of applications requiring transient voltage suppression.
Micro Commercial Components ESDSLC5V0AE2-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 125 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDSLC5V0AE2-TP to view detailed technical specifications.
No datasheet is available for this part.