General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 2000V and a maximum forward current of 0.5A. Designed with two terminals in a DUAL terminal position, it operates within a temperature range of -55°C to 150°C. The diode is housed in a DO-214AC (SMA) package.
Micro Commercial Components FM2000GP-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components FM2000GP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.