The GBJ2508-BP is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has 4 terminals and a pin count of 4. This diode is a single element with a breakdown voltage of 800 volts minimum. It is available in a 4-pin GBJ package.
Micro Commercial Components GBJ2508-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBJ2508-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.