Bridge rectifier diode, 1-phase, featuring a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. This silicon component offers a maximum operating temperature of 150°C and handles a continuous forward current of 35A. It is a 4-pin device with a single terminal position, constructed from silicon diode elements and housed in a plastic GBJ package.
Micro Commercial Components GBJ3510-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBJ3510-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.