This silicon bridge rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 4 diode elements and 4 terminals. The diode type is a bridge rectifier diode with a maximum reverse voltage of 50V and a minimum breakdown voltage of 50V.
Micro Commercial Components GBJL25005-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBJL25005-BP to view detailed technical specifications.
No datasheet is available for this part.