Micro Commercial Components GBL005-BP technical specifications.
| Package Family Name | Case GBL |
| Package/Case | Case GBL |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.9(Max) |
| Package Width (mm) | 3.56(Max) |
| Package Height (mm) | 10.7(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 4A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 150A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components GBL005-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.