Four-terminal, single-phase bridge rectifier diode featuring silicon diode elements. This component offers a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. Designed for 1-phase rectification, it handles 2A current.
Micro Commercial Components KBP210G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components KBP210G to view detailed technical specifications.
No datasheet is available for this part.