The LCE28A-AP is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 1500mW. It features a silicon diode element and a DO-201AE package. The diode is suitable for use in applications where transient voltage suppression is required, and it can withstand a maximum power dissipation of 5W. The LCE28A-AP is available in a 2-pin axial package with a terminal position of axial. It is manufactured by Micro Commercial Components and meets the requirements for use in commercial and industrial applications.
Micro Commercial Components LCE28A-AP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components LCE28A-AP to view detailed technical specifications.
No datasheet is available for this part.