The LM317DT-BP is a linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 1.5A. It is packaged in a 3-pin D2-PACK and is compliant with ROHS standards. The device operates over a temperature range of 0°C to 125°C. It is a single-function device with a pin count of 4 and a JEDEC package code of R-PSSO-G2.
Micro Commercial Components LM317DT-BP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 8.635 |
| Length | 10.05 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components LM317DT-BP to view detailed technical specifications.
No datasheet is available for this part.