
Schottky rectifier diode, single element, 0.5A forward current, 20V repetitive peak reverse voltage. Features silicon diode element, 0.41W maximum power dissipation, and a maximum operating temperature of 125°C. This two-terminal device utilizes a dual terminal position within a plastic package, compliant with ROHS standards.
Micro Commercial Components MBR0520L-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBR0520L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.