The MBR1045-BP is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The device is packaged in a ROHS compliant TO-220AC plastic package with 3 pins. It is suitable for general purpose rectification applications.
Micro Commercial Components MBR1045-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBR1045-BP to view detailed technical specifications.
No datasheet is available for this part.