Schottky rectifier diode, single-phase, single-element, 7.5A forward current, 60V repetitive peak reverse voltage. Features silicon diode element material and a TO-220AC plastic package with 3 pins and 2 terminals.
Micro Commercial Components MBR760 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBR760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.