
Small Signal Schottky Diode, single configuration, rated for 30V peak reverse voltage and 0.5A maximum continuous forward current. Features a 2-pin SOD-323 surface mount package with gull-wing leads, measuring 1.8mm x 1.35mm x 1mm. Operates across a temperature range of -55°C to 125°C, with a maximum power dissipation of 250mW.
Micro Commercial Components MBRX0530-TPS01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 300uA |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 374W0 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micro Commercial Components MBRX0530-TPS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.