Schottky rectifier diode, 1A forward current, 20V repetitive peak reverse voltage. Features silicon diode element, single element construction, and dual terminal positioning. Operates within a temperature range of -65°C to 125°C. Maximum power dissipation is 0.556W. Encased in a ROHS compliant plastic package.
Micro Commercial Components MBRX120LF-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.556 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBRX120LF-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.