Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Micro Commercial Components MC78L05BP-AP technical specifications.
| Pin Count | 3 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L05BP-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.