The MC78L05F-TP is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 100mA. It has a voltage tolerance of 5% and an operating temperature range of -40°C to 125°C. The regulator is packaged in a R-PSSO-F3 package and is suitable for use in a variety of applications where a stable voltage is required.
Micro Commercial Components MC78L05F-TP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.44 |
| Length | 4.495 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.7 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L05F-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.