The MC78L06BP is a 1-output linear voltage regulator from Micro Commercial Components. It has a maximum input voltage of 20V and a minimum input voltage of 8.5V. The output voltage is nominally 6V, with a minimum of 5.7V and a maximum of 6.3V. The device is packaged in a TO-92 package and has an operating temperature range of 0°C to 125°C.
Micro Commercial Components MC78L06BP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.5 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L06BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.