The MC78L09BP is a 9V linear voltage regulator from Micro Commercial Components. It has a maximum input voltage of 24V and a minimum input voltage of 12V. The output voltage is nominally 9V, with a minimum of 8.55V and a maximum of 9.45V. The device is packaged in a 3-pin TO-92 plastic package and has an operating temperature range of 0°C to 125°C.
Micro Commercial Components MC78L09BP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 12 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L09BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.