The MC7905 is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1A. It has a maximum input voltage of 25V and a minimum input voltage of 7V. The regulator operates over a temperature range of 0 to 125°C. The MC7905 is packaged in a TO-220, 3 PIN package.
Micro Commercial Components MC7905 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC7905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.