Micro Commercial Components MC79L08F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.44 |
| Length | 4.495 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.68 |
| Output Voltage1-Max | 8.32 |
| Operating Temperature TJ-Max | 75 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC79L08F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.