Dual-element silicon rectifier diode designed for general-purpose rectification. Features a maximum repetitive peak reverse voltage of 180V and a maximum forward current of 0.2A. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 0.35W. Housed in a 3-terminal plastic package, this RoHS compliant component offers reliable performance.
Micro Commercial Components MMBD1503-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBD1503-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.