The MP352W-BP is a SILICON bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 4-pin configuration and is constructed with 4 diode elements. The device has a minimum breakdown voltage of 200V and a maximum reverse voltage of 200V. The MP352W-BP is packaged in a R-PSIP-W4 package type.
Micro Commercial Components MP352W-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MP352W-BP to view detailed technical specifications.
No datasheet is available for this part.