The MP5010W-BP is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has 4 terminals positioned on the upper side of the package and a pin count of 4. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 1000 volts and the minimum breakdown voltage is also 1000 volts.
Micro Commercial Components MP5010W-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MP5010W-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.