This 4-element silicon bridge rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum breakdown voltage of 100V. It has a 4-pin package type of S-PUFM-W4 and is manufactured by Micro Commercial Components. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 100V.
Micro Commercial Components MP501W-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MP501W-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.