The MP506-BP is a 4-terminal bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of at least 600 volts. The device is packaged in an S-PUFM-D4 package type, suitable for surface mount applications. The MP506-BP is designed for use in a variety of applications, including power supplies and motor control circuits.
Micro Commercial Components MP506-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MP506-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.