Micro Commercial Components MUR1040FCT technical specifications.
| Package Family Name | TO-220 |
| Package/Case | ITO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 15.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 374W0 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components MUR1040FCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.