The NTG103-37501BP is a Type NTC thermistor with a resistance range of 6000 to 25000 ohms at 25C. It has a thermal time constant range of 15 to 40 seconds and a sensitivity index range of 3600 to 3850. The device operates between -50C and 250C and has a resistance tolerance of ±1% at 25C. It is manufactured by Micro Commercial Components.
Micro Commercial Components NTG103-37501BP technical specifications.
| Type | NTC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components NTG103-37501BP to view detailed technical specifications.
No datasheet is available for this part.