The NTG502-37501BP is a type NTC thermistor with a resistance range of 1500 to 6000 ohms at 25C. It operates within a temperature range of -50 to 250C and has a thermal time constant range of 15 to 40 seconds. The device has a sensitivity index range of 3600 to 3850 and a percentage of resistance tolerance range of ±2% at 25C. The resistance at 25C is 5000 ohms with a tolerance of ±1%.
Micro Commercial Components NTG502-37501BP technical specifications.
| Type | NTC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 5000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components NTG502-37501BP to view detailed technical specifications.
No datasheet is available for this part.