The NTG503-35501BP is a thermistor from Micro Commercial Components with a resistance range of 25000 to 120000 ohms at 25C. It operates within a temperature range of -50 to 250C and has a thermal time constant between 15 to 40 seconds. The device has a sensitivity index range of 3400 to 3600 and a resistance tolerance of ±1% at 25C.
Micro Commercial Components NTG503-35501BP technical specifications.
| Type | NTC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 50000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components NTG503-35501BP to view detailed technical specifications.
No datasheet is available for this part.