The NTG503-37501BP is a thermistor from Micro Commercial Components with a maximum operating temperature of 250 degrees Celsius and a thermal time constant range of 15 to 40 milliseconds. It has a resistance range of 25,000 to 120,000 ohms at 25 degrees Celsius with a tolerance of ±2%. The device's sensitivity index ranges from 3,600 to 3,850.
Micro Commercial Components NTG503-37501BP technical specifications.
| Type | NTC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 50000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components NTG503-37501BP to view detailed technical specifications.
No datasheet is available for this part.