Silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius, minimum operating temperature of -55 degrees Celsius, and a non-repetitive peak reverse power dissipation of 400W. The device has a unidirectional polarity and is packaged in a 2-pin DO-41 axial package. It is designed to suppress voltage transients and has a breakdown voltage of 100V and a clamping voltage of 137V.
Micro Commercial Components P4KE100A-BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 100 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE100A-BP to view detailed technical specifications.
No datasheet is available for this part.