The P4KE170A-BP-HF is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C. It features a silicon diode element and a DO-41 package. The diode has a maximum reverse voltage of 145V and a maximum non-repetitive peak reverse power dissipation of 400W. It operates within a temperature range of -55°C to 175°C.
Micro Commercial Components P4KE170A-BP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 145 |
| Breakdown Voltage-Min | 162 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 234 |
| Breakdown Voltage-Nom | 170 |
| Breakdown Voltage-Max | 179 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE170A-BP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.