This silicon transient voltage suppressor diode features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a bidirectional polarity and is available in a DO-41 axial package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 17.1V, with a minimum breakdown voltage of 19V and a maximum breakdown voltage of 21V. The maximum non-repetitive peak reverse power dissipation is 400W and the maximum clamping voltage is 27.7V.
Micro Commercial Components P4KE20CA-BP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 27.7 |
| Breakdown Voltage-Nom | 20 |
| Breakdown Voltage-Max | 21 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE20CA-BP-HF to view detailed technical specifications.
No datasheet is available for this part.