The P4KE220A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 231V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1W and is packaged in a plastic DO-41 package. The diode element material is silicon and the terminal position is axial. The device is suitable for transient voltage suppression applications.
Micro Commercial Components P4KE220A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.