Silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius, minimum operating temperature of -55 degrees Celsius, and a maximum power dissipation of 1W. The diode is unidirectional, has a nominal breakdown voltage of 30V, and a maximum breakdown voltage of 31.5V. It is available in a DO-41 axial package with a maximum reverse voltage of 25.6V and a maximum clamping voltage of 41.4V.
Micro Commercial Components P4KE30A-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 41.4 |
| Breakdown Voltage-Nom | 30 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE30A-TP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.