This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 25.6V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a nominal breakdown voltage of 30V and a maximum breakdown voltage of 31.5V. The diode is made of silicon and has a maximum power dissipation of 1W. It is available in a DO-41 package and can operate over a temperature range of -55°C to 175°C.
Micro Commercial Components P4KE30CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 41.4 |
| Breakdown Voltage-Nom | 30 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE30CA-TP to view detailed technical specifications.
No datasheet is available for this part.