The P4KE39A-BP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a maximum reverse voltage of 33.3V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a 2-pin axial DO-41 package and has a maximum power dissipation of 1W. It is suitable for use in applications where high voltage suppression is required.
Micro Commercial Components P4KE39A-BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 53.9 |
| Breakdown Voltage-Nom | 39 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE39A-BP to view detailed technical specifications.
No datasheet is available for this part.