The P4KE47CA-BP is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a minimum operating temperature of -55°C and is available in a 2-pin axial package with a JEDEC package code of DO-41. The diode element material is silicon and has a maximum reverse voltage of 40.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 400W and a maximum clamping voltage of 64.8V.
Micro Commercial Components P4KE47CA-BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 64.8 |
| Breakdown Voltage-Nom | 47 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE47CA-BP to view detailed technical specifications.
No datasheet is available for this part.