The P4KE56A-AP is a 2-pin unidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is made of silicon and has a nominal breakdown voltage of 56V. It can withstand a maximum reverse voltage of 47.8V and a maximum non-repetitive peak reverse power dissipation of 400W. The device is packaged in a DO-41 package and is suitable for use in applications where transient voltage suppression is required.
Micro Commercial Components P4KE56A-AP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4KE56A-AP to view detailed technical specifications.
No datasheet is available for this part.